Analog Devices / Linear Technology LT1494IS8

LT1494 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product2.7 kHz
Input Bias Current25 pA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Gain Bandwidth Product2.7 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 µA
Output Current per Channel1.5 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.001 V/µs
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1494IS8.

Upverter
Datasheet16 pages22 years ago
Arrow Electronics
Datasheet16 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 3.19
Stock
9,685
87,506
Authorized Distributors
0
8
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.001 V/µs
0.001 V/µs
Gain Bandwidth Product
2.7 kHz
2.7 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.1 V
2.1 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.4 µA
1.4 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1494IS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1494IS8 provided by its distributors.

LT1494 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
IC OPAMP GP 2.7KHZ RRO 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product2.7 kHz
Input Bias Current25 pA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Gain Bandwidth Product2.7 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.4 µA
Output Current per Channel1.5 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate0.001 V/µs
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1494IS8.

Upverter
Datasheet16 pages22 years ago
Arrow Electronics
Datasheet16 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant