Analog Devices / Linear Technology LT1464CN8

LT1464 - Dual/Quad Micropower, 1MHz C-Load Picoampere Bias Current JFET Input Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product1 MHz
Input Bias Current500 fA
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product1 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current145 µA
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate0.9 V/µs
Voltage Gain107.96 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1464CN8.

Upverter
Datasheet12 pages27 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet12 pages27 years ago

Alternate Parts

Price @ 1000
$ 3.65
Stock
77
80,277
Authorized Distributors
0
4
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
145 µA
145 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1464CN8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1464CN8 provided by its distributors.

LT1464 - Dual/Quad Micropower, 1MHz C-Load Picoampere Bias Current JFET Input Op Amps
IC OPAMP JFET 1MHZ 8DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product1 MHz
Input Bias Current500 fA
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product1 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current145 µA
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate0.9 V/µs
Voltage Gain107.96 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1464CN8.

Upverter
Datasheet12 pages27 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant