Analog Devices / Linear Technology LT1462ACN8

LT1462 - Dual/Quad Micropower, 260µW C-Load Picoampere Bias Current JFET Input Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product175 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product175 kHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current28 µA
Output Current per Channel17 mA
Power Supply Rejection Ratio (PSRR)81 dB
Slew Rate0.13 V/µs
Voltage Gain115.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1462ACN8.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet12 pages27 years ago
Arrow Electronics
Datasheet12 pages27 years ago

Alternate Parts

Price @ 1000
$ 6.66
$ 6.66
Stock
1
71,376
71,376
Authorized Distributors
0
7
7
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.13 V/µs
0.13 V/µs
0.13 V/µs
Gain Bandwidth Product
175 kHz
175 kHz
175 kHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
81 dB
81 dB
81 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
28 µA
28 µA
28 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1462ACN8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1462ACN8 provided by its distributors.

LT1462 - Dual/Quad Micropower, 260µW C-Load Picoampere Bias Current JFET Input Op Amps
IC OPAMP GP 175KHZ 8DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product175 kHz
Input Bias Current1 pA
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Gain Bandwidth Product175 kHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current28 µA
Output Current per Channel17 mA
Power Supply Rejection Ratio (PSRR)81 dB
Slew Rate0.13 V/µs
Voltage Gain115.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1462ACN8.

Linear Technology
Technical Drawing1 page12 years ago
Datasheet12 pages27 years ago
Arrow Electronics
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant