Analog Devices LT1461AIS8-5#PBF

V-Ref Precision 5V 100mA Automotive 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage5 V
Quiescent Current50 µA
Reference TypeFixed, Series
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.04 %
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1461AIS8-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet16 pages21 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Arrow Electronics
Datasheet16 pages21 years ago
element14 APAC
Datasheet18 pages4 years ago
iiiC
Datasheet16 pages21 years ago
Jameco
Datasheet17 pages16 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago

Alternate Parts

Price @ 1000
$ 10.563
$ 9.803
$ 9.803
Stock
216,885
86,403
86,403
Authorized Distributors
8
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
100 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.04 %
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1461AIS8-5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1461AIS8-5#PBF provided by its distributors.

V-Ref Precision 5V 100mA Automotive 8-Pin SOIC N
Micropower Precision Low Dropout Series Voltage Reference Family
Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8
VOLTAGE REF, SERIES, 5V, NSOIC-8
uP Prec L Drop Series V Ref Fa
5V ±0.04% 5.5V~20V 100mA Fixed SOP-8 Voltage References ROHS
Voltage References uP LDO 5V Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1461AIS8-5 PBF
  • LT1461AIS8-5#PBF.
  • LT1461AIS8-5-PBF
  • LT1461AIS8-5PBF
  • LT1461AIS85PBF

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Voltage5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current100 mA
Output Voltage5 V
Quiescent Current50 µA
Reference TypeFixed, Series
Reference Voltage5 V
Schedule B8542390000
Temperature Coefficient3 ppm/°C
Tolerance0.04 %
Dimensions
Height1.498 mm
Length5 mm
Width3.988 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1461AIS8-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet16 pages21 years ago
Technical Drawing1 page12 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
Arrow Electronics
Datasheet16 pages21 years ago
element14 APAC
Datasheet18 pages4 years ago
iiiC
Datasheet16 pages21 years ago
Jameco
Datasheet17 pages16 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements