Analog Devices LT1374HVIR#TR

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins7
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current4.5 A
Output TypeAdjustable
Output Voltage27.5 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1374HVIR#TR.

Upverter
Datasheet32 pages19 years ago
Linear Technology
Technical Drawing1 page11 years ago
iiiC
Datasheet32 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1374HVIR#TR.

Descriptions

Descriptions of Analog Devices LT1374HVIR#TR provided by its distributors.

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7
LT1374 - 4.5A, 500kHz Step-Down Switching Regulator
IC REG BUCK SEPIC ADJ 4.5A D2PAK

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1374HVIRTR

Technical Specifications

Physical
Case/PackageR
Number of Pins7
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current4.5 A
Output TypeAdjustable
Output Voltage27.5 V
PackagingTape and Reel
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1374HVIR#TR.

Upverter
Datasheet32 pages19 years ago
Linear Technology
Technical Drawing1 page11 years ago
iiiC
Datasheet32 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago