Analog Devices / Linear Technology LT1374CR-5#PBF

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins7
Technical
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current4.5 A
Min Input Voltage5 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current4.5 A
Output TypeFixed
Output Voltage5 V
Switching Frequency500 kHz
Synchronous RectifierNo
TopologySEPIC
Dimensions
Height4.57 mm
Length10.54 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1374CR-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet32 pages19 years ago
Component Distributors Inc.
Datasheet32 pages19 years ago
Linear Technology
Technical Drawing1 page11 years ago
iiiC
Datasheet32 pages19 years ago
Jameco
Datasheet33 pages16 years ago

Inventory History

3 month trend:
+714%

Alternate Parts

Price @ 1000
$ 9.156
$ 11.422
$ 9.569
$ 10.964
Stock
51,956
76,074
35,346
72,329
Authorized Distributors
6
5
2
2
Case/Package
R
R
R
R
Number of Pins
7
7
7
7
Number of Outputs
1
1
1
1
Max Output Current
4.5 A
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
500 kHz
Min Input Voltage
5 V
5 V
-
-
Max Input Voltage
25 V
25 V
-
-
Min Output Voltage
5 V
5 V
-
-
Max Output Voltage
-
-
-
-
Efficiency
-
-
-
-
Synchronous Rectifier
No
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1374CR-5#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1374CR-5#PBF provided by its distributors.

Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7
Conv DC-DC 5V to 25V Synchronous Step Down Single-Out 5V 4.5A 8-Pin(7+Tab) DDPAK Tube
DC/DC CONV, BUCK, 500KHZ, 70DEG C; Available until stocks are exhausted Alternative available
LT1374 - 4.5A, 500kHz Step-Down Switching Regulator
Dc/Dc Conv, Buck, 500Khz, 70Deg C; Topology:Buck (Step Down); Input Voltage Min:5V; Input Voltage Max:25V; Dc/Dc Converter Ic Case:To-263 (D2Pak); No. Of Pins:7Pins; Output Current:4.5A; Switching Frequency:500Khz; Product Range:- Rohs Compliant: Yes |Analog Devices LT1374CR-5#PBF

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1374CR-5#PBF.
  • LT1374CR5#PBF

Technical Specifications

Physical
Case/PackageR
Number of Pins7
Technical
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current4.5 A
Min Input Voltage5 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current4.5 A
Output TypeFixed
Output Voltage5 V
Switching Frequency500 kHz
Synchronous RectifierNo
TopologySEPIC
Dimensions
Height4.57 mm
Length10.54 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1374CR-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet32 pages19 years ago
Component Distributors Inc.
Datasheet32 pages19 years ago
Linear Technology
Technical Drawing1 page11 years ago
iiiC
Datasheet32 pages19 years ago
Jameco
Datasheet33 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements