Analog Devices LT1364CN8#PBF

Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Bandwidth70 MHz
Common Mode Rejection Ratio76 dB
Dual Supply Voltage9 V
Gain Bandwidth Product50 MHz
Input Bias Current600 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Current14.4 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product70 MHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.3 mA
Output Current per Channel60 mA
Power Supply Rejection Ratio (PSRR)90 dB
Response Time80 ns
Schedule B8542330000
Slew Rate1000 V/µs
Voltage Gain76.12 dB
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1364CN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet13 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
iiiC
Datasheet12 pages24 years ago

Inventory History

3 month trend:
+202%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1364CN8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1364CN8#PBF provided by its distributors.

Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube
High Speed Operational Amplifiers Dual 6mA 70MHz 1000V/uSec OA
OP AMP, 70MHZ, 1000V/uS, DIP-8
IC,LT1364CN8#PBF,HIGH SPEED DU AL OP AMP DUAL-SUPPLY<NV
Dual and Quad 70MHz, 1000V/µs Op Amps
IC VOLTAGE FEEDBACK 2 CIRC 8DIP
PDIP8 DUAL 6MA 70MHZ 1000V/USE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1364CN8PBF

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Bandwidth70 MHz
Common Mode Rejection Ratio76 dB
Dual Supply Voltage9 V
Gain Bandwidth Product50 MHz
Input Bias Current600 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Current14.4 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product70 MHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.3 mA
Output Current per Channel60 mA
Power Supply Rejection Ratio (PSRR)90 dB
Response Time80 ns
Schedule B8542330000
Slew Rate1000 V/µs
Voltage Gain76.12 dB
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1364CN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages24 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet13 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago
iiiC
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements