Analog Devices / Linear Technology LT1352IS8

LT1352 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product2.7 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Gain Bandwidth Product3 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current250 µA
Output Current per Channel13.4 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate200 V/µs
Voltage Gain95.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1352IS8.

Upverter
Datasheet16 pages20 years ago
Arrow Electronics
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages20 years ago

Alternate Parts

Price @ 1000
$ 7.13
$ 7.13
Stock
65
115,293
115,293
Authorized Distributors
0
10
10
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
200 V/µs
200 V/µs
200 V/µs
Gain Bandwidth Product
2.7 MHz
2.7 MHz
2.7 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
250 µA
250 µA
250 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1352IS8.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1352IS8 provided by its distributors.

LT1352 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
IC OPAMP VFB 3MHZ 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product2.7 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Gain Bandwidth Product3 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current250 µA
Output Current per Channel13.4 mA
Power Supply Rejection Ratio (PSRR)90 dB
Slew Rate200 V/µs
Voltage Gain95.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1352IS8.

Upverter
Datasheet16 pages20 years ago
Arrow Electronics
Datasheet16 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant