Analog Devices / Linear Technology LT1351CMS8TR

LT1351 - 250µA, 3MHz, 200V/µsOperational Amplifier

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product3 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)200 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Gain Bandwidth Product3 MHz
Number of Channels1
Number of Circuits1
Operating Supply Current250 µA
Output Current per Channel13.4 mA
Slew Rate200 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1351CMS8TR.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages25 years ago

Alternate Parts

Price @ 1000
$ 4.622
$ 4.622
Stock
1
109,649
109,649
Authorized Distributors
0
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
200 V/µs
200 V/µs
200 V/µs
Gain Bandwidth Product
3 MHz
2.7 MHz
2.7 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
90 dB
90 dB
Common Mode Rejection Ratio
-
78 dB
78 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
250 µA
250 µA
250 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1351CMS8TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1351CMS8TR provided by its distributors.

LT1351 - 250µA, 3MHz, 200V/µsOperational Amplifier
IC OPAMP VFB 3MHZ 8MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1351CMS8#TR

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product3 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)200 µV
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Gain Bandwidth Product3 MHz
Number of Channels1
Number of Circuits1
Operating Supply Current250 µA
Output Current per Channel13.4 mA
Slew Rate200 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1351CMS8TR.

Linear Technology
Technical Drawing1 page10 years ago
Datasheet16 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant