Linear Technology LT1304CS8-5

LT1304 - Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LT1304CS8-5 130 Buy Now »
Digi-Key
LT1304CS8-5-ND 41 Buy Now »
USD
9.55 9.55 6.34 6.34 6.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LT1304CS8-5 108 Buy Now »
USD
5.25 2.62 2.45 2.45 2.45
Gerber
LT1304CS8-5 14 Buy Now »
USD
3.15 3.15 3.15 3.15 3.15
Direct Components
LT1304CS8-5 0 Send RFQ »
C Plus Electronics
LT1304/CS8-5 Yes Send RFQ »
Ewing Components
LT1304CS8-5 7,053 Send RFQ »
Abacus Technologies
LT1304CS85 1,178 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LT1304CS8-5 Contact ··
USD
3.15 3.15 3.15
Summit Electronics
LT1304CS8-5 Contact Send RFQ »
North Star Micro
LT1304CS8-5 Contact ··
XS Micro
LT1304CS8-5 Contact ··

Descriptions

IC REG BOOST SEPIC 5V 0.8A 8SOIC
Digi-Key
LT1304 - Micropower DC/DC Converters with Low-Battery Detector Active in Shutdown
Linear Technology
5V ?P DC/DC Converter
Gerber
IC BOOST 5V 0.2A 8SOIC - LT1304CS8-5
iiiC

Technical Specifications

Output Power 500 mW
Packaging Bulk
Mounting Type Surface Mount
Output Voltage 5 V
Output Current 200 mA
RoHS Non-Compliant
Number of Outputs 1
Number of Pins 8
Supply Voltage (DC) 8 V (max)
Lead-Free Status Contains Lead
Case / Package / Footprint SO

Documents

Linear Technology
Technical Drawing 1 page 4 years ago
Datasheet 16 pages 20 years ago
iiiC
Datasheet 16 pages 20 years ago

Images

Alternate Names

LINEAR TECH LT1304CS8-5
LINEAR LT1304CS8-5
LTC LT1304CS8-5
L/T LT1304CS8-5
LIN LT1304CS8-5
LINEAR TEC LT1304CS8-5
LINEAR TECHNOLOGY CORP LT1304CS8-5
LINEAR TECHNOLOGIES LT1304CS8-5
LINE LT1304CS8-5
LTNEAR LT1304CS8-5
LINEA LT1304CS8-5
LIN TECH LT1304CS8-5
LINEAR TECHNOLOGY CORPORATION LT1304CS8-5
LINEAR TECHN LT1304CS8-5
LINEAR INTEGRATED SYSTEMS LT1304CS8-5
LINEAR TECHNOLO LT1304CS8-5
PBF LT1304CS8-5
LNRTEC LT1304CS8-5
LINR LT1304CS8-5
LTI LT1304CS8-5
LNRTECH LT1304CS8-5
LT-ZY LT1304CS8-5
LT-ACR LT1304CS8-5
LT-TE LT1304CS8-5
LTC ELECT LT1304CS8-5

Search for other parts like LT1304 »