Analog Devices LT1253CS8#TRPBF

Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth270 MHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product218 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage12 V
Max Operating Temperature70 °C
Max Supply Voltage28 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product250 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6 mA
Output Current per Channel55 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6 mA
Slew Rate250 V/µs
Voltage Gain63.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1253CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages28 years ago
Component Distributors Inc.
Datasheet8 pages28 years ago
Linear Technology
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 5.223
$ 5.223
Stock
186,103
80,873
80,873
Authorized Distributors
3
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
218 MHz
218 MHz
218 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
28 V
28 V
28 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1253CS8#TRPBF.

Descriptions

Descriptions of Analog Devices LT1253CS8#TRPBF provided by its distributors.

Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
OP Amp Dual Current Fdbk ±12V/24V 8-Pin SOIC N T/R
DUAL OP-AMP 15000 uV OFFSET-MAX 90 MHz BAND WIDTH PDSO8
IC AMP VIDEO DUAL 270MHZ 8SOIC
Low Cost Dual and Quad Video Amplifiers
SOIC8 LOW COST DUAL VIDEO AMPL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1253CS8TRPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
-3db Bandwidth270 MHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product218 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage12 V
Max Operating Temperature70 °C
Max Supply Voltage28 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product250 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6 mA
Output Current per Channel55 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current6 mA
Slew Rate250 V/µs
Voltage Gain63.52 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1253CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages28 years ago
Component Distributors Inc.
Datasheet8 pages28 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements