Analog Devices / Linear Technology LT1248IN

IC, Power Factor Controller, BIPOLAR, DIP, 16PIN

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Number of Pins16
Technical
Frequency115 kHz
Max Operating Temperature125 °C
Max Supply Voltage27 V
Min Operating Temperature-40 °C
Number of Outputs1
Switching Frequency300 kHz

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1248IN.

Upverter
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages24 years ago

Alternate Parts

Price @ 1000
$ 7.14
$ 7.14
Stock
1,967
81,891
81,891
Authorized Distributors
0
10
10
Case/Package
N
N
N
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
115 kHz
300 kHz
300 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
11.5 V
11.5 V
Max Supply Voltage
27 V
27 V
27 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1248IN.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1248IN provided by its distributors.

IC,Power Factor Controller,BIPOLAR,DIP,16PIN
IC PFC CTRLR AVERAGE CURR 16DIP
French Electronic Distributor since 1988
LT1248 - Power Factor Controller

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageN
Number of Pins16
Technical
Frequency115 kHz
Max Operating Temperature125 °C
Max Supply Voltage27 V
Min Operating Temperature-40 °C
Number of Outputs1
Switching Frequency300 kHz

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1248IN.

Upverter
Datasheet12 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant