Linear Technology LT1243CS8#PBF

LT1243 - High Speed Current Mode Pulse Width Modulators

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LT1243CS8#PBF-ND 1,111 Buy Now »
USD
4.42 4.42 2.30 2.30 2.30
Chip One Stop Japan
LINE-0029637 17 Buy Now »
USD
4.47 4.06 4.06 4.06 4.06
Newark
57M2968 0 ··
USD
2.40 2.40
Farnell
1273696 0 ··
GBP
3.62 3.62 1.81 1.81 1.81
element14 APAC
1273696 0 ··
SGD
6.87 6.87 3.99 3.99 3.99
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
LT1243CS8#PBF 120 ··
Ewing Components
LT1243CS8#PBF 7,012 Send RFQ »
Abacus Technologies
LT1243CS8#PBF 191 ··
RS Components
5455398 65 Buy Now »
GBP
2.34 2.29 2.09 2.04 2.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
LT1243CS8#PBF Contact ··
North Star Micro
LT1243CS8#PBF Contact ··
XS Micro
LT1243CS8#PBF Contact ··
SemiconductorPLUS
LT1243CS8#PBF Contact ··

Descriptions

PWM CONTROLLER, SMD, SOIC8, 1243; Controller Type:PWM; Current, Output Max:1A; Output Type:Voltage; Energy, Output per Cycle:5µJ; Frequency:500kHz; Power Dissipation:1W; Voltage, Supply Min:12V; Voltage, Supply Max:25V; Termination ;RoHS Compliant: Yes
Newark
PWM CONTROLLER, SMD, SOIC8, 1243; Controller Type:PWM; Output Current Max:1A; Output Type:Voltage; Energy, Output per Cycle:5µJ; Frequency:500kHz; Power Dissipation:1W; Voltage, Supply Min:12V; Voltage, Supply Max:25V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Operating Temperature Range:0°C to +100°C; Temp, Op. Max:100°C; Temp, Op. Min:0°C; Base Number:1243; Voltage, Vcc:25V; Voltage, Output:5V
Farnell
LT1243 - High Speed Current Mode Pulse Width Modulators
Linear Technology
IC REG CTRLR BUCK 8SOIC
Digi-Key
PWM CONTROLLER, SMD, SOIC8, 1243; Input Voltage:15V; Output Voltage:5V; Output Current:200mA; Frequency:500kHz; Power Dissipation Pd:1W; Supply Voltage Range:12V to 25V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +100°C; SVHC:No SVHC (20-Jun-2011); Base Number:1243; Controller Type:PWM; Operating Temperature Max:100°C; Operating Temperature Min:0°C; Output Current Max:1A; Output Energy per Cycle:5µJ; Output Type:Voltage; Package / Case:SOIC; Power Dissipation Pd:1W; Supply Voltage Max:25V; Supply Voltage Min:12V; Termination Type:SMD; Voltage Vcc:25V
element14 APAC

Technical Specifications

Number of Outputs 1
Input Voltage (DC) 15 V
Supply Voltage (DC) 8.5 V (min)
Power Dissipation 1 W
REACH SVHC Compliance No SVHC
Number of Pins 8
Frequency 500 kHz
Lead-Free Status Lead Free
Output Voltage 5 V
Output Current 1 A
RoHS Compliant
Quiescent Current 170 µA
Case / Package / Footprint SO
Mounting Type Surface Mount

Documents

Farnell
Datasheet 16 pages 19 years ago
Linear Technology
Technical Drawing 1 page 4 years ago
Nu Horizons
Datasheet 16 pages 19 years ago
Datasheet 16 pages 19 years ago
Jameco
Datasheet 17 pages 8 years ago
Component Distributors Inc.
Datasheet 16 pages 19 years ago

Images

Alternate Names

LINEAR TECH LT1243CS8#PBF
LINEAR LT1243CS8#PBF
LTC LT1243CS8#PBF
L/T LT1243CS8#PBF
LIN LT1243CS8#PBF
LINEAR TEC LT1243CS8#PBF
LINEAR TECHNOLOGY CORP LT1243CS8#PBF
LINEAR TECHNOLOGIES LT1243CS8#PBF
LINE LT1243CS8#PBF
LTNEAR LT1243CS8#PBF
LINEA LT1243CS8#PBF
LIN TECH LT1243CS8#PBF
LINEAR TECHNOLOGY CORPORATION LT1243CS8#PBF
LINEAR TECHN LT1243CS8#PBF
LINEAR INTEGRATED SYSTEMS LT1243CS8#PBF
LINEAR TECHNOLO LT1243CS8#PBF
PBF LT1243CS8#PBF
LNRTEC LT1243CS8#PBF
LINR LT1243CS8#PBF
LTI LT1243CS8#PBF
LNRTECH LT1243CS8#PBF
LT-ZY LT1243CS8#PBF
LT-ACR LT1243CS8#PBF
LT-TE LT1243CS8#PBF
LTC ELECT LT1243CS8#PBF

Search for other parts like LT1243 »