Analog Devices / Linear Technology LT1215CS8#TR

LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product23 MHz
Input Bias Current360 nA
Input Offset Voltage (Vos)125 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product23 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5.7 mA
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)93 dB
Slew Rate30 V/µs
Voltage Gain115.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1215CS8#TR.

Upverter
Datasheet20 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 5.76
$ 5.76
Stock
125,654
119,517
119,517
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
30 V/µs
30 V/µs
30 V/µs
Gain Bandwidth Product
23 MHz
23 MHz
23 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
93 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1215CS8#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1215CS8#TR provided by its distributors.

LT1215 - 23MHz, 50V/µs, Single Supply Dual Precision Op Amps
IC OPAMP GP 23MHZ 8SO
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1215CS8TR

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product23 MHz
Input Bias Current360 nA
Input Offset Voltage (Vos)125 µV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product23 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5.7 mA
Output Current per Channel50 mA
Power Supply Rejection Ratio (PSRR)93 dB
Slew Rate30 V/µs
Voltage Gain115.56 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1215CS8#TR.

Upverter
Datasheet20 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant