Analog Devices / Linear Technology LT1210CS

IC, Operational Amplifier, SINGLE, BIPOLAR, SOP, 16PIN, PLASTIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
-3db Bandwidth55 MHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product35 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Gain Bandwidth Product66 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current35 mA
Output Current per Channel2 A
Power Supply Rejection Ratio (PSRR)60 dB
Slew Rate900 V/µs
Voltage Gain71 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1210CS.

Upverter
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page11 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 11.14
Stock
84,110
65,151
Authorized Distributors
0
8
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
900 V/µs
900 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
35 mA
35 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1210CS.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1210CS provided by its distributors.

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,16PIN,PLASTIC
LT1210 - 1.1A, 35MHz Current Feedback Amplifier
AMP 35MHZ CURRENT FBK, 1210, SOIC8; No. of Amplifiers:1; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:35MHz; Base Number:1210; IC Generic Number:1210; Logic Function Number:1210; Operational Amplifier Features:Current Feedback; Slew Rate:900; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:20mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
-3db Bandwidth55 MHz
Common Mode Rejection Ratio55 dB
Gain Bandwidth Product35 MHz
Input Bias Current10 µA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage36 V
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Gain Bandwidth Product66 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current35 mA
Output Current per Channel2 A
Power Supply Rejection Ratio (PSRR)60 dB
Slew Rate900 V/µs
Voltage Gain71 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1210CS.

Upverter
Datasheet16 pages17 years ago
Linear Technology
Technical Drawing1 page11 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant