Analog Devices / Linear Technology LT1204CN

LT1204 - 4-Input Video Multiplexer with 75MHz Current Feedback Amplifier
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Technical
-3db Bandwidth75 MHz
Input Offset Voltage (Vos)5 mV
Max Supply Voltage36 V
Min Supply Voltage9 V
Nominal Gain Bandwidth Product95 MHz
Number of Channels1
Number of Circuits1
Operating Supply Current19 mA
Output Current per Channel125 mA
Slew Rate1000 V/µs
Throw Configuration4PST

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1204CN.

Upverter
Datasheet20 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages24 years ago
Gerber
Datasheet20 pages24 years ago

Alternate Parts

Price @ 1000
$ 11.73
$ 11.73
Stock
11
68,411
68,411
Authorized Distributors
0
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
-
16
16
Number of Circuits
1
1
1
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
19 mA
19 mA
19 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1204CN.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1204CN provided by its distributors.

LT1204 - 4-Input Video Multiplexer with 75MHz Current Feedback Amplifier
IC VIDEO MUX CFA 75MHZ 4IN 16DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDIP
Technical
-3db Bandwidth75 MHz
Input Offset Voltage (Vos)5 mV
Max Supply Voltage36 V
Min Supply Voltage9 V
Nominal Gain Bandwidth Product95 MHz
Number of Channels1
Number of Circuits1
Operating Supply Current19 mA
Output Current per Channel125 mA
Slew Rate1000 V/µs
Throw Configuration4PST

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1204CN.

Upverter
Datasheet20 pages24 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages24 years ago
Gerber
Datasheet20 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant