Analog Devices LT1175MPS8-5#TRPBF

Fixed Negative LDO Regulator, 5V, 0.7V Dropout, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage500 mV
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Regulators1
Output Current500 mA
Output Voltage-5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1175MPS8-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Datasheet20 pages13 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago

Alternate Parts

Price @ 1000
$ 14.085
$ 14.085
Stock
96,860
60,299
60,299
Authorized Distributors
2
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
-
-
Min Input Voltage
-
-20 V
-20 V
Max Input Voltage
-
-4.3 V
-4.3 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
500 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1175MPS8-5#TRPBF.

Descriptions

Descriptions of Analog Devices LT1175MPS8-5#TRPBF provided by its distributors.

Fixed Negative LDO Regulator, 5V, 0.7V Dropout, BIPolar, PDSO8
LDO Regulator Neg -5V 0.5A 8-Pin SOIC N T/R
500mA Negative Low Dropout Micropower Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1175MPS85TRPBF

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage500 mV
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Regulators1
Output Current500 mA
Output Voltage-5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1175MPS8-5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page12 years ago
Datasheet20 pages13 years ago
Arrow Electronics
Datasheet20 pages13 years ago
Component Distributors Inc.
Datasheet16 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements