Analog Devices LT1171HVCT#PBF

Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PZFM5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Number of Pins5
Technical
Max Input Voltage60 V
Max Operating Temperature100 °C
Max Output Current2.5 A
Max Output Power100 W
Max Output Voltage75 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.244 V
Number of Channels1
Number of Outputs1
Output Current5.5 A
Output TypeAdjustable
Output Voltage60 V
PackagingBulk
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency115 kHz
Synchronous RectifierNo
TopologyCuk, Flyback, Forward Converter
Dimensions
Height15.748 mm
Length10.54 mm
Width4.572 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1171HVCT#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages7 years ago
Upverter
Datasheet24 pages14 years ago
Augswan
Datasheet1 page18 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet20 pages21 years ago
Jameco
Datasheet21 pages15 years ago
TME
Datasheet20 pages21 years ago

Inventory History

3 month trend:
+12.66%

Alternate Parts

Price @ 1000
$ 11.265
$ 13.51
$ 13.51
Stock
93,087
59,222
59,222
Authorized Distributors
9
5
5
Case/Package
T
T
T
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
2.5 A
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
1.244 V
-
-
Max Output Voltage
75 V
75 V
75 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1171HVCT#PBF.

Descriptions

Descriptions of Analog Devices LT1171HVCT#PBF provided by its distributors.

Switching Regulator, Current-mode, 5.5A, 115kHz Switching Freq-Max, BIPolar, PZFM5
100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
DC/DC CONV, BOOST, BUCK, INV, 100KHZ; Regulator Output Type:Adjustable; No. of Outputs:1Outputs; Topology:Boost, Buck, Cuk, Flyback, Forward, Inverting; Input Voltage Min:3V; Input Voltage Max:60V; Output Current:2.5A RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1171HVCTPBF

Technical Specifications

Physical
Case/PackageT
Number of Pins5
Technical
Max Input Voltage60 V
Max Operating Temperature100 °C
Max Output Current2.5 A
Max Output Power100 W
Max Output Voltage75 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.244 V
Number of Channels1
Number of Outputs1
Output Current5.5 A
Output TypeAdjustable
Output Voltage60 V
PackagingBulk
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency115 kHz
Synchronous RectifierNo
TopologyCuk, Flyback, Forward Converter
Dimensions
Height15.748 mm
Length10.54 mm
Width4.572 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1171HVCT#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet24 pages7 years ago
Upverter
Datasheet24 pages14 years ago
Augswan
Datasheet1 page18 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet20 pages21 years ago
Jameco
Datasheet21 pages15 years ago
TME
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements