Analog Devices / Linear Technology LT1170HVCQ

LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Number of Pins5
Technical
Max Operating Temperature100 °C
Max Output Power100 W
Min Input Voltage3 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current11 A
Output TypeAdjustable
Output Voltage60 V
PackagingBulk
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency115 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1170HVCQ.

Upverter
Datasheet24 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago

Alternate Parts

Price @ 1000
$ 14.16
$ 14.16
Stock
3,804
78,318
78,318
Authorized Distributors
0
8
8
Case/Package
Q
Q
Q
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
115 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
-
-
Max Output Voltage
-
60 V
60 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1170HVCQ.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1170HVCQ provided by its distributors.

LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators
IC REG MULT CONFIG INV ADJ DDPAK
Conv DC-DC 3V to 60V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 100W 6-Pin(5+Tab) DDPAK
IC,SMPS CONTROLLER,CURRENT-MODE,SIP,5PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1170HV-CQ

Technical Specifications

Physical
Case/PackageQ
Number of Pins5
Technical
Max Operating Temperature100 °C
Max Output Power100 W
Min Input Voltage3 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current11 A
Output TypeAdjustable
Output Voltage60 V
PackagingBulk
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency115 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1170HVCQ.

Upverter
Datasheet24 pages14 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago