Analog Devices LT1168IS8#PBF

Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product400 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)15 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.6 V
Nominal Gain Bandwidth Product400 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current350 µA
Output Current per Channel32 mA
Power Supply Rejection Ratio (PSRR)100 dB
Resistance1.25 TΩ
Schedule B8542330000
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1168IS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages17 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Inventory History

3 month trend:
+6.19%

Alternate Parts

Price @ 1000
$ 7.13
$ 6.25
Stock
59,114
75,086
Authorized Distributors
4
8
Case/Package
SOIC N
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1168IS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1168IS8#PBF provided by its distributors.

Low Power, Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.4MHz Band Width, PDSO8
Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1168IS8PBF

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product400 kHz
Input Bias Current500 pA
Input Offset Voltage (Vos)15 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.6 V
Nominal Gain Bandwidth Product400 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current350 µA
Output Current per Channel32 mA
Power Supply Rejection Ratio (PSRR)100 dB
Resistance1.25 TΩ
Schedule B8542330000
Slew Rate0.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1168IS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages17 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements