Analog Devices LT1167IS8#TR

Single Resistor Gain Programmable, Precision Instrumentation Amplifier

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product1 MHz
Input Bias Current500 pA
Input Offset Voltage (Vos)15 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.6 V
Nominal Gain Bandwidth Product1 MHz
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current900 µA
Output Current per Channel27 mA
Power Supply Rejection Ratio (PSRR)100 dB
Resistance1 TΩ
Slew Rate1.2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1167IS8#TR.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages12 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago

Supply Chain

Manufacturer Lifecycle StatusCONTACT ADI (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1167IS8#TR.

Descriptions

Descriptions of Analog Devices LT1167IS8#TR provided by its distributors.

Single Resistor Gain Programmable, Precision Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 80uV Offset-Max, 1MHz Band Width, PDSO8
1 Channels 27mA per Channel 500pA 85 dB Instrumentational OP Amps SOIC N
IC OPAMP GP 1 CIRCUIT TSOT23-5
SC-Amps/Instrumentation, Programmable Prec Inst Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1167IS8TR

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product1 MHz
Input Bias Current500 pA
Input Offset Voltage (Vos)15 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage2.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.6 V
Nominal Gain Bandwidth Product1 MHz
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current900 µA
Output Current per Channel27 mA
Power Supply Rejection Ratio (PSRR)100 dB
Resistance1 TΩ
Slew Rate1.2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1167IS8#TR.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages12 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements