Analog Devices LT1158ISW#PBF

Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Fall Time250 ns
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Drivers2
Number of Outputs2
Operating Supply Voltage12 V
Rise Time250 ns
Schedule B8542390000
Turn-Off Delay Time550 ns
Dimensions
Height2.337 mm
Length10.49 mm
Width7.595 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1158ISW#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages15 years ago
Component Distributors Inc.
Datasheet22 pages15 years ago
Augswan
Datasheet1 page10 years ago
element14
Datasheet20 pages28 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet22 pages15 years ago

Alternate Parts

Price @ 1000
$ 8.6
$ 8.234
$ 8.234
Stock
192,465
138,870
138,870
Authorized Distributors
9
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Rise Time
250 ns
250 ns
250 ns
Fall Time
250 ns
250 ns
250 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1158ISW#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1158ISW#PBF provided by its distributors.

Driver 0.5A 2-OUT High and Low Side Full Brdg/Half Brdg 16-Pin SOIC W Tube
Half Bridge MOSFET 500mA 5V~30V 500mA SO-16-300mil Gate Drive ICs ROHS
DRIVER, MOSFET, 30V, 0.5A, HALF B, 16SO; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:100mA; Supply Voltage Range:5V to 30V; Driver Case Style:SOIC; No. of Pins:16; Input Delay:130ns; Output Delay:120ns; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Power Type:Three Phase

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1158ISWPBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Fall Time250 ns
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Drivers2
Number of Outputs2
Operating Supply Voltage12 V
Rise Time250 ns
Schedule B8542390000
Turn-Off Delay Time550 ns
Dimensions
Height2.337 mm
Length10.49 mm
Width7.595 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1158ISW#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages15 years ago
Component Distributors Inc.
Datasheet22 pages15 years ago
Augswan
Datasheet1 page10 years ago
element14
Datasheet20 pages28 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet22 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements