Analog Devices / Linear Technology LT1129CS8-3.3

Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, BIPolar, PDSO8

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Dropout Voltage450 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage4.15 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current700 mA
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1129CS8-3.3.

Upverter
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
iiiC
Datasheet16 pages15 years ago
Jameco
Datasheet17 pages16 years ago

Alternate Parts

Price @ 1000
$ 5.15
$ 5.15
Stock
119,941
83,682
83,682
Authorized Distributors
0
8
8
Case/Package
SO
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
700 mA
700 mA
Min Input Voltage
4.15 V
4.15 V
4.15 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
450 mV
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1129CS8-3.3.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1129CS8-3.3 provided by its distributors.

Adjustable Positive LDO Regulator, 3.8V Min, 30V Max, 0.7V Dropout, BIPolar, PDSO8
LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N
IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOP,8PIN,PLASTIC
LT1129 - Micropower Low Dropout Regulators with Shutdown

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1129/CS8-33
  • LT1129CS8-33
  • LT1129CS83.3
  • LT1129CS833

Technical Specifications

Physical
Case/PackageSO
Number of Pins8
Technical
Dropout Voltage450 mV
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage4.15 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current700 mA
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1129CS8-3.3.

Upverter
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page12 years ago
Nu Horizons
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
iiiC
Datasheet16 pages15 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago