Analog Devices / Linear Technology LT1122DS8#TR

LT1122 - Fast Settling, JFET Input Operational Amplifier

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Gain Bandwidth Product13 MHz
Input Bias Current12 pA
Input Offset Voltage (Vos)120 µV
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage20 V
Nominal Gain Bandwidth Product14 MHz
Number of Channels1
Number of Circuits1
Operating Supply Current7.8 mA
Slew Rate80 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1122DS8#TR.

Upverter
Datasheet8 pages28 years ago
Linear Technology
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.89
$ 4.89
Stock
8,531
89,671
89,671
Authorized Distributors
0
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
13 MHz
13 MHz
13 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
-
82 dB
82 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
20 V
20 V
20 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
7.8 mA
7.8 mA
7.8 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1122DS8#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1122DS8#TR provided by its distributors.

LT1122 - Fast Settling, JFET Input Operational Amplifier
IC OPAMP JFET 13MHZ 8SO
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1122DS8TR

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Gain Bandwidth Product13 MHz
Input Bias Current12 pA
Input Offset Voltage (Vos)120 µV
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage20 V
Nominal Gain Bandwidth Product14 MHz
Number of Channels1
Number of Circuits1
Operating Supply Current7.8 mA
Slew Rate80 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1122DS8#TR.

Upverter
Datasheet8 pages28 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant