Linear Technology LT1117CST-3.3#PBF

LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LT1117CST-3.3#PBF-ND 6,030 Buy Now »
USD
3.89 3.89 1.95 1.95 1.95
Arrow
LT1117CST-3.3#PBF 647 Buy Now »
USD
2.42 2.42 1.95 1.95 1.95
Chip One Stop Japan 2
C1S424500290109 378 Buy Now »
JPY
384.00 346.00 260.00 253.00 253.00
C1S424500290118 647 Buy Now »
JPY
412.00 363.00 312.00 288.00 288.00
Newark
57M1798 0 ··
USD
3.88 3.88 1.95 1.95 1.95
SOS electronic
LT1117CST-3.3#PBF 31 Buy Now »
EUR
3.75 3.39 2.80 2.80 2.80
Farnell
1663356 1,180 Buy Now »
GBP
3.02 3.02 1.51 1.51 1.51
element14 APAC
1663356 849 Buy Now »
SGD
6.05 6.05 3.51 3.51 3.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1730523 470 Buy Now »
USD
4.69 4.29 3.89 3.89 3.89
Chip One Stop Global
C1S424500044838 102 Buy Now »
JPY
662.00 512.00 412.00 412.00 412.00
IBS Electronics
LT1117CST-3.3#PBF 48 ··
USD
2.45 2.45 2.45 2.45 2.45
EarthTron
LT1117CST-3.3#PBF 159 ··
Ewing Components
LT1117CST-3.3#PBF 32,000 Send RFQ »
Schukat
LT1117CST-3.3PBF 386 Buy Now »
EUR
4.85 2.85 2.25 2.25 2.25
Distrelec
LT1117CST-3.3#PBF 205 Buy Now »
EUR
4.07 3.91 2.89 2.89 2.89
RS Components
7618052 102 Buy Now »
GBP
2.60 2.49 1.90 1.82 1.82
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LT1117CST-3.3#PBF Contact ··
TransparentC
LT1117CST-3.3#PBF Contact ··
XS Micro
LT1117CST-3.3#PBF Contact ··

Descriptions

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223
Chip One Stop Japan
LDO REG, 3.3V, 800MA, SOT223; Voltage Regulator Type:3-Terminal Fixed Positive; Voltage, Input Max:10V; Voltage, Output Max:3.3V; Max Output Current:0.8A; Voltage, Dropout:1V; No. of Outputs:1; Voltage, Supply Min:4.75V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOT-223; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:1117
Farnell
LDO U-Reg 3,3V 0,8A SOT223
Schukat
Low Dropout Regulator 3.3 Volt 0.8A 4-Pin (3+Tab) SOT-223
Jameco
Low Drop 3,3V/0,8A SOT223
SOS electronic
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:10V; Output Voltage Max:3.3V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Supply Voltage Min:4.75V ;RoHS Compliant: Yes
Newark
Linear Voltage Regulator IC
element14 APAC
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
Linear Technology
LDO Regulator Positive 3.3V 0.8A SOT223
RS Components
LT1117CST-3.3#PBF IC LDO REG FXD 3.3V 800MA SOT223 RoHS
IBS Electronics
IC REG LDO 3.3V 0.8A SOT223
Digi-Key
LDO voltage regulator [Linear Technology] LT1117CST-3.3#PBF LDO voltage regulator
Distrelec
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223
Chip One Stop Global

Technical Specifications

Dropout Voltage 1.2 V
Output Current 800 mA
RoHS Compliant
Number of Pins 3
Input Voltage (DC) 15 V (max)
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Output Voltage 3.3 V
Number of Outputs 1
Packaging Bulk
Case / Package / Footprint SOT-223
Mounting Type Surface Mount

Documents

Nu Horizons
Datasheet 16 pages 6 years ago
Datasheet 12 pages 14 years ago
Linear Technology
Technical Drawing 1 page 11 years ago
Jameco
Datasheet 13 pages 9 years ago
Arrow
Datasheet 16 pages 6 years ago

Images

Alternate Names

LINEAR TECH LT1117CST-3.3#PBF
LINEAR LT1117CST-3.3#PBF
LTC LT1117CST-3.3#PBF
L/T LT1117CST-3.3#PBF
LIN LT1117CST-3.3#PBF
LINEAR TEC LT1117CST-3.3#PBF
LINEAR TECHNOLOGY CORP LT1117CST-3.3#PBF
LINEAR TECHNOLOGIES LT1117CST-3.3#PBF
LINE LT1117CST-3.3#PBF
LTNEAR LT1117CST-3.3#PBF
LINEA LT1117CST-3.3#PBF
LIN TECH LT1117CST-3.3#PBF
LINEAR TECHNOLOGY CORPORATION LT1117CST-3.3#PBF
LINEAR TECHN LT1117CST-3.3#PBF
LINEAR INTEGRATED SYSTEMS LT1117CST-3.3#PBF
LINEAR TECHNOLO LT1117CST-3.3#PBF
PBF LT1117CST-3.3#PBF
LNRTEC LT1117CST-3.3#PBF
LINR LT1117CST-3.3#PBF
LTI LT1117CST-3.3#PBF
LNRTECH LT1117CST-3.3#PBF
LT-ZY LT1117CST-3.3#PBF
LT-ACR LT1117CST-3.3#PBF
LT-TE LT1117CST-3.3#PBF
LTC ELECT LT1117CST-3.3#PBF

Search for other parts like LT1117 »