Analog Devices LT1117CST#PBF

Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PDSO4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Dropout Voltage1.1 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage10 V
Min Current Limit800 mA
Min Input Voltage2.45 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeAdjustable
Output Voltage13.7 V
Output Voltage Accuracy1 %
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.71 mm
Width3.71 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CST#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Burklin Elektronik
Datasheet16 pages14 years ago
TME
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Jameco
Datasheet13 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.52
$ 4.164
$ 4.164
Stock
185,979
81,947
81,947
Authorized Distributors
10
10
10
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Min Input Voltage
2.45 V
2.45 V
2.45 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
10 V
10 V
10 V
Accuracy
-
-
-
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1117CST#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1117CST#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PDSO4
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube
Voltage regulator, 1.25-13.8 VDC, 800 mA, positive, SOT-223, LT1117CST#PBF
Adjustable Ldo Voltage Regulator, 1.2V To 10V, Sot-223-3; Output Type:adjustable; Input Voltage Min:2.5V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:10V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1117CST#PBF.
  • LT1117CSTPBF

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins3
Technical
Dropout Voltage1.1 V
Max Input Voltage15 V
Max Operating Temperature125 °C
Max Output Current800 mA
Max Output Voltage10 V
Min Current Limit800 mA
Min Input Voltage2.45 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeAdjustable
Output Voltage13.7 V
Output Voltage Accuracy1 %
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Reference Voltage1.262 V
Schedule B8542390000
Dimensions
Height1.7 mm
Length6.71 mm
Width3.71 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CST#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Burklin Elektronik
Datasheet16 pages14 years ago
TME
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet16 pages14 years ago
Jameco
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements