Analog Devices LT1117CM#TRPBF

Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageM
Number of Pins3
Technical
Dropout Voltage1.1 V
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Current Limit800 mA
Min Input Voltage2.45 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Nominal Supply Current5 mA
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output Voltage13.7 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Dimensions
Height4.877 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CM#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet16 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1117CM#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1117CM#TRPBF provided by its distributors.

Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO3
LDO Regulator Pos 0.8A 4-Pin(3+Tab) DDPAK T/R
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
ICA,VREG,LT1117,D2PK LOW DROPOUT POS REG 800mA,ADJ OUTPUT
IC REG LIN POS ADJ 800MA D2PAK-3
Sp-Linreg Adj Low Dropout Regulator
800mA L Drop Pos Regs Adj & Fi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1117CMTRPBF

Technical Specifications

Physical
Case/PackageM
Number of Pins3
Technical
Dropout Voltage1.1 V
Max Input Voltage15 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Current Limit800 mA
Min Input Voltage2.45 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Nominal Supply Current5 mA
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output Voltage13.7 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)75 dB
Dimensions
Height4.877 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CM#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages14 years ago
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet12 pages22 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements