Analog Devices / Linear Technology LT1084CP5#PBF

LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-3P
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage1.3 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current5 A
Max Power Dissipation45 W
Min Current Limit5.5 A
Min Input Voltage2.55 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Operating Supply Current5 mA
Output Current5 A
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Power Dissipation45 kW
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current10 mA
Dimensions
Height22.1 mm
Length16.26 mm
Width5.26 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1084CP5#PBF.

Upverter
Datasheet12 pages16 years ago
TME
Datasheet12 pages16 years ago
Newark
Datasheet18 pages8 years ago
element14
Datasheet18 pages14 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet12 pages16 years ago
Farnell
Datasheet16 pages16 years ago
Datasheet12 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1084CP5#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1084CP5#PBF provided by its distributors.

LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-3P
IC,LT1084CP-5#PBF,3A, 5A, 7.5A LOW DROPOUT POSITIVE FIXED RE
IC, V REG LDO +5.0V, 1084, TO-3P-3; Primary Input Voltage:20V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:5A; Voltage Regulator Case Style:TO-3; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:1084; IC Generic Number:1084; Input Voltage Max:20V; Input Voltage Min:6.3V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:1%; Output Current Max:5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-3P; Supply Voltage Max:20V; Supply Voltage Min:6.5V; Termination Type:Through Hole; Voltage:5V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1084CP-5#PBF
  • LT1084CP-5#PBF.

Technical Specifications

Physical
Case/PackageP
Number of Pins3
Technical
Accuracy1 %
Dropout Voltage1.3 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current5 A
Max Power Dissipation45 W
Min Current Limit5.5 A
Min Input Voltage2.55 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Operating Supply Current5 mA
Output Current5 A
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive
Power Dissipation45 kW
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current10 mA
Dimensions
Height22.1 mm
Length16.26 mm
Width5.26 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1084CP5#PBF.

Upverter
Datasheet12 pages16 years ago
TME
Datasheet12 pages16 years ago
Newark
Datasheet18 pages8 years ago
element14
Datasheet18 pages14 years ago
Jameco
Datasheet13 pages15 years ago
iiiC
Datasheet12 pages16 years ago
Farnell
Datasheet16 pages16 years ago
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant