Linear Technology LT1078CN8#PBF

Operational Amplifier [Linear Technology] LT1078CN8#PBF Operational Amplifier

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LT1078CN8#PBF-ND 637 Buy Now »
USD
5.43 5.43 2.80 2.80 2.80
Arrow
LT1078CN8#PBF 51 Buy Now »
USD
3.33 3.33 2.80 2.80 2.80
Newark
57M1404 205 Buy Now »
USD
5.44 5.44 2.80 2.80 2.80
Chip One Stop Japan
C1S424500290932 51 Buy Now »
JPY
672.00 580.00 506.00 506.00 506.00
Farnell
9559680 507 Buy Now »
GBP
4.19 4.19 2.11 2.11 2.11
element14 APAC
9559680 455 Buy Now »
SGD
8.44 8.44 4.96 4.96 4.96
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S424500049745 19 Buy Now »
JPY
922.00 714.00 714.00 714.00 714.00
Abacus Technologies
LT1078CN8#PBF 987 ··
Ewing Components
LT1078CN8#PBF 7,014 Send RFQ »
Schukat
LT1078CN8PBF 190 Buy Now »
EUR
7.00 4.00 3.25 3.25 3.25
Distrelec
LT1078CN8#PBF 58 Buy Now »
EUR
5.05 5.02 4.83 4.83 4.83
TME
LT1078CN8 31 Buy Now »
USD
5.40 4.56 3.99 3.99 3.99
RS Components
5455073 63 Buy Now »
GBP
3.61 3.47 2.60 2.54 2.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LT1078CN8#PBF Contact ··
USD
3.59 3.59 3.59
North Star Micro
LT1078CN8#PBF Contact ··
XS Micro
LT1078CN8#PBF Contact ··

Descriptions

OP Amp Dual GP }22V/44V 8-Pin PDIP N
Chip One Stop Global
Operational amplifier; 200kHz; Channels:2; DIP8
TME
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Slew Rate:0.07V/µs; Supply Voltage Max:44V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:0.2MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
OP Amp Dual GP }22V/44V 8-Pin PDIP N
Chip One Stop Japan
IC OPAMP GP 200KHZ 8DIP
Digi-Key
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1078CN8#PBF
iiiC
OP AMP, DUAL PRECISION, 1078, DIP8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:200kHz; Slew Rate:0.07V/µs; Supply Voltage Range:2.3V to 12V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Precision; Base Number:1078; Device Marking:LT1078CN8; Gain Bandwidth:200kHz; IC Generic Number:1078; IC Temperature Range:Commercial; Input Offset Voltage Max:0.12mV; Logic Function Number:1078; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Precision, Single Supply; Package / Case:DIP; Slew Rate:0.07V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:22V; Termination Type:Through Hole
element14 APAC
2xOp-Amp SingS 0,2MHz 0,07V/us DIP8
Schukat
LT1078 - Micropower, Dual, Single Supply, Precision Op Amps
Linear Technology
Operational Amplifier [Linear Technology] LT1078CN8#PBF Operational Amplifier
Distrelec
OP AMP, DUAL PRECISION, 1078, DIP8; No. of Amplifiers:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:200kHz; Slew Rate:0.07; Voltage, Supply Max:22V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:0.2MHz; Base Number:1078; Device Marking:LT1078CN8; IC Generic Number:1078; Logic Function Number:1078; Operational Amplifier Features:Precision, Single Supply; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:0.12mV; Voltage, Supply +Nom:5V
Farnell

Technical Specifications

Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Gain Bandwidth Product 200 kHz
Slew Rate 70 mV/μs
RoHS Compliant
REACH SVHC Compliance No SVHC
Case / Package / Footprint PDIP
Packaging Tube
Bandwidth 200 kHz
Number of Circuits 2
Mounting Type Through Hole
Number of Channels 2
Number of Pins 8

Documents

Factory Futures
Datasheet 20 pages 3 years ago
Linear Technology
Technical Drawing 1 page 5 years ago
Nu Horizons
Datasheet 20 pages 14 years ago
Jameco
Datasheet 21 pages 9 years ago
Farnell
Datasheet 20 pages 14 years ago
Datasheet 16 pages 9 years ago
iiiC
Datasheet 20 pages 14 years ago
TME
Datasheet 20 pages 14 years ago

Images

Alternate Names

LINEAR TECH LT1078CN8#PBF
LINEAR LT1078CN8#PBF
LTC LT1078CN8#PBF
L/T LT1078CN8#PBF
LIN LT1078CN8#PBF
LINEAR TEC LT1078CN8#PBF
LINEAR TECHNOLOGY CORP LT1078CN8#PBF
LINEAR TECHNOLOGIES LT1078CN8#PBF
LINE LT1078CN8#PBF
LTNEAR LT1078CN8#PBF
LINEA LT1078CN8#PBF
LIN TECH LT1078CN8#PBF
LINEAR TECHNOLOGY CORPORATION LT1078CN8#PBF
LINEAR TECHN LT1078CN8#PBF
LINEAR INTEGRATED SYSTEMS LT1078CN8#PBF
LINEAR TECHNOLO LT1078CN8#PBF
PBF LT1078CN8#PBF
LNRTEC LT1078CN8#PBF
LINR LT1078CN8#PBF
LTI LT1078CN8#PBF
LNRTECH LT1078CN8#PBF
LT-ZY LT1078CN8#PBF
LT-ACR LT1078CN8#PBF
LT-TE LT1078CN8#PBF
LTC ELECT LT1078CN8#PBF

Search for other parts like LT1078 »