Analog Devices LT1077AIN8#PBF

Op Amp Single Precision Amplifier ±22V/44V 8-Pin PDIP N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio97 dB
Gain Bandwidth Product230 kHz
Input Bias Current9 nA
Input Offset Voltage (Vos)9 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product230 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current56 µA
Power Supply Rejection Ratio (PSRR)102 dB
Schedule B8542330000
Slew Rate0.08 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1077AIN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages21 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages21 years ago

Inventory History

3 month trend:
+125%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1077AIN8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1077AIN8#PBF provided by its distributors.

Op Amp Single Precision Amplifier ±22V/44V 8-Pin PDIP N Tube
Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDIP8
Micropower, Single Supply, Precision Op Amp
Ic,Operational Amplifier,Single,Bipolar,Dip,8Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio97 dB
Gain Bandwidth Product230 kHz
Input Bias Current9 nA
Input Offset Voltage (Vos)9 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.1 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Gain Bandwidth Product230 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current56 µA
Power Supply Rejection Ratio (PSRR)102 dB
Schedule B8542330000
Slew Rate0.08 V/µs
Voltage Gain120 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1077AIN8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages21 years ago
Component Distributors Inc.
Datasheet16 pages21 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements