Sponsored
SIMILAR Equivalent to Linear Technology LT1076IT#PBF
Texas Instruments LM2587T-5.0/NOPB
SIMPLE SWITCHER® 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-TO-220 -40 to 125

Linear Technology LT1076IT#PBF

Przetwornica DC-DC; step up/down; Uwej:8÷45V; Uwyj:2,5÷50V; 1,5A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
LT1076IT#PBF-ND 272 Buy Now »
USD
9.17 9.17 5.05 5.05 5.05
Arrow
LT1076IT#PBF 271 Buy Now »
USD
5.92 5.92 5.05 5.05 5.05
Chip One Stop Japan
C1S424500068379 271 Buy Now »
CNY
81.20 62.50 50.80 47.80 47.80
Newark
57M1382 0 ··
USD
5.05 5.05 5.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1729127 257 Buy Now »
USD
11.45 10.45 9.55 9.55 9.55
Chip One Stop Global
C1S424500068379 271 Buy Now »
USD
9.01 7.52 6.68 6.53 6.53
Abtronics
LT1076IT#PBF 35 ··
Ewing Components
LT1076IT#PBF 32,000 Send RFQ »
Abacus Technologies
LT1076IT#PBF 3,960 ··
TME
LT1076ITPBF 17 Buy Now »
USD
8.56 6.54 6.54 6.54 6.54
RS Components
7799007 22 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LT1076IT#PBF Contact ··
USD
6.06 6.06 6.06
North Star Micro
LT1076IT#PBF Contact ··
XS Micro
LT1076IT#PBF Contact ··

Descriptions

Conv DC-DC Single Step Down 7.3V to 45V 5-Pin(5+Tab) TO-220
Chip One Stop Japan
Przetwornica DC-DC; step up/down; Uwej:8÷45V; Uwyj:2,5÷50V; 1,5A
TME
BUCK, 8V TO 40VIN, 2A, 5V, 5TO220; Primary Input Voltage:45V; No. of Outputs:1; Output Current:2.6A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012)
element14 APAC
LT1076 - Step-Down Switching Regulator
Linear Technology
Conv DC-DC Single Step Down 7.3V to 45V 5-Pin(5+Tab) TO-220
Chip One Stop Global
BUCK, 8V TO 40VIN, 2A, 5V, 5TO220; Primary Input Voltage:45V; No. of Outputs:1; Output Current:2.6A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C
Farnell
IC REG MULT CONFIG INV ADJ TO220
Digi-Key
Switching Regulator Step-Down 2A TO220-5
RS Components
Con Volt DC-DC Single Output Step Down 5-Pin (5+Tab) TO-220
Jameco
IC, DC-DC CONV, BUCK, 100KHZ, 2.6A, TO-220-5; Primary Input Voltage:25V; No. of Outputs:1; Output Current:2.6A; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Package / Case:5-TO-220 ;RoHS Compliant: Yes
Newark
IC MULTI CONFIG ADJ 2A TO-220 - LT1076IT#PBF
iiiC

Technical Specifications

Topology Buck
REACH SVHC Compliance No SVHC
Number of Pins 5
Supply Voltage (DC) 45 V (max)
Output Voltage 2.5 V (min)
Output Current 2 A
RoHS Compliant
Number of Outputs 1
Lead-Free Status Exempt
Packaging Cut Tape (CT)
Case / Package / Footprint TO-220
Mounting Type Through Hole

Documents

Farnell
Datasheet 16 pages 10 years ago
Datasheet 8 pages 9 years ago
Linear Technology
Technical Drawing 1 page 11 years ago
Nu Horizons
Datasheet 16 pages 10 years ago
Jameco
Datasheet 17 pages 8 years ago
iiiC
Datasheet 16 pages 10 years ago

Images

Alternate Names

LINEAR TECH LT1076IT#PBF
LINEAR LT1076IT#PBF
LTC LT1076IT#PBF
L/T LT1076IT#PBF
LIN LT1076IT#PBF
LINEAR TEC LT1076IT#PBF
LINEAR TECHNOLOGY CORP LT1076IT#PBF
LINEAR TECHNOLOGIES LT1076IT#PBF
LINE LT1076IT#PBF
LTNEAR LT1076IT#PBF
LINEA LT1076IT#PBF
LIN TECH LT1076IT#PBF
LINEAR TECHNOLOGY CORPORATION LT1076IT#PBF
LINEAR TECHN LT1076IT#PBF
LINEAR INTEGRATED SYSTEMS LT1076IT#PBF
LINEAR TECHNOLO LT1076IT#PBF
PBF LT1076IT#PBF
LNRTEC LT1076IT#PBF
LINR LT1076IT#PBF
LTI LT1076IT#PBF
LNRTECH LT1076IT#PBF
LT-ZY LT1076IT#PBF
LT-ACR LT1076IT#PBF
LT-TE LT1076IT#PBF
LTC ELECT LT1076IT#PBF

Search for other parts like LT1076 »