Analog Devices / Linear Technology LT1057ACN8

Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product5 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Manufacturer Package Identifier05-08-1510 Rev I
Min Dual Supply Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Gain Bandwidth Product5 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.6 mA
Power Supply Rejection Ratio (PSRR)88 dB
Schedule B8542330000
Slew Rate14 V/µs
Voltage Gain110.88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1057ACN8.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet17 pages15 years ago
Arrow Electronics
Datasheet16 pages16 years ago
Upverter
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 6.817
Stock
41,316
81,236
Authorized Distributors
0
5
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
14 V/µs
14 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1057ACN8.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LT1057ACN8 provided by its distributors.

Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8
Op Amp Dual High Speed Amplifier ±20V 8-Pin PDIP N
Ic,Operational Amplifier,Dual,Bipolar/Jfet,Dip,8Pin,Plastic

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product5 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage20 V
Max Operating Temperature70 °C
Max Supply Voltage40 V
Manufacturer Package Identifier05-08-1510 Rev I
Min Dual Supply Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Gain Bandwidth Product5 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.6 mA
Power Supply Rejection Ratio (PSRR)88 dB
Schedule B8542330000
Slew Rate14 V/µs
Voltage Gain110.88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1057ACN8.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages11 years ago
Linear Technology
Technical Drawing1 page12 years ago
Jameco
Datasheet17 pages15 years ago
Arrow Electronics
Datasheet16 pages16 years ago
Upverter
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements