Texas Instruments LT1054CP

Switched-Capacitor Voltage Converters With egulator 8-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LT1054CP 2,120 Buy Now »
USD
2.89 2.46 2.04 2.04 2.04
Arrow
LT1054CP 1,235 Buy Now »
USD
1.69 1.60 1.49 1.39 1.37
Verical
LT1054CP 1,235 Buy Now »
USD
1.54 1.39 1.39
TI store
LT1054CP 1,428 Buy Now »
USD
3.22 2.88 2.36 1.35 1.35
Digi-Key
296-9591-5-ND 1,314 Buy Now »
USD
3.05 2.74 2.24 1.61 1.44
Chip One Stop Japan
C1S746201591632 1,235 Buy Now »
JPY
331.00 245.00 184.00 156.00 156.00
Newark
60K6196 152 Buy Now »
USD
3.10 2.74 2.25 1.44 1.44
Mouser
595-LT1054CP 629 Buy Now »
USD
3.04 2.58 2.24 1.60 1.40
Rochester Electronics
LT1054CP 1,320 Buy Now »
USD
2.08 2.08 1.85 1.69 1.69
Farnell
1648667 271 Buy Now »
GBP
1.99 1.75 1.43 1.01 1.01
element14 APAC 2
1648667 386 Buy Now »
SGD
4.76 4.04 3.51 2.51 2.35
1075887 234 Buy Now »
SGD
4.76 4.04 3.51 2.51 2.20
Avnet Europe
LT1054CP 400 Buy Now »
EUR
1.16 1.07 0.914
Avnet Asia
LT1054CP 0 ··
USD
1.80 1.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1351849 1,175 Buy Now »
USD
3.09 2.79 2.49 2.49 2.49
Quest
LT1054CP 264 Buy Now »
USD
4.00 4.00 4.00 4.00 4.00
Freelance Electronics
LT1054CP 45 Buy Now »
USD
1.43 1.43 1.43 1.43 1.43
Area51
LT1054CP 50 ··
USD
1.000 1.000 1.000 1.000 1.000
B+D Enterprises
LT1054CP 92 Buy Now »
USD
1.40 1.21 1.03 1.03 1.03
STLAA.com
LT1054CP 95 ··
Abacus Technologies
LT1054CP 3,333 ··
4 Star Electronics
LT1054CP 240 Send RFQ »
Ewing Components
LT1054CP 7,180 Send RFQ »
RS Components
526763 190 Buy Now »
GBP
2.00 1.47 1.24 1.24
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
LT1054CP Contact Send RFQ »
Summit Electronics
LT1054CP Contact Send RFQ »
North Star Micro
LT1054CP Contact ··
Bristol Electronics
LT1054CP Contact ··
SemiconductorPLUS
LT1054CP Contact ··
XS Micro
LT1054CP Contact ··

Descriptions

Charge Pump INV/STPUP -5V 100mA 8-Pin PDIP Tube
Verical
IC, SWITCH CAP VOLT CONV, 25KHZ, PDIP-8
Farnell
Switched-Capacitor Voltage Converters With egulator 8-PDIP 0 to 70
Texas Instruments
Charge Pump INV/STPUP -5V 100mA 8-Pin PDIP Tube
Chip One Stop Japan
IC,LT1054CP,SWTH CAPACITOR V/C
Jameco
Volt Converter Sw Cap LT1054CP
RS Components
IC, SWITCH CAP VOLT CONV, 25KHZ, PDIP-8
Newark
IC REG SWTCHD CAP INV RATIO 8DIP
Digi-Key
Charge Pump INV/STPUP -5V 100mA 8-Pin PDIP Tube
Avnet
Regulators - Non-Isolated Switching DC/DC Bipolar Regulated V
Mouser
IC, SWITCH CAP VOLT CONV, 25KHZ, PDIP-8
element14 APAC
Charge Pump INV/STPUP -5V 100mA 8-Pin PDIP Tube
Avnet Asia

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Regulated Outputs 1
Packaging Cut Tape (CT)
Mounting Type Through Hole
Output Voltage -5 V
Number of Pins 8
Lead-Free Status Lead Free
Dropout Voltage 1.1 V
Lifecycle Status Active
Output Current 100 mA
Number of Outputs 1
Quiescent Current 2.5 mA
Case / Package / Footprint PDIP
Frequency 25 kHz
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 29 pages 8 years ago
Datasheet 30 pages 2 years ago
Datasheet 63 pages 9 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 30 pages 5 years ago
Farnell
Datasheet 30 pages 4 years ago
Newark
Datasheet 27 pages 12 years ago
element14
Datasheet 29 pages 6 years ago
element14 APAC
Datasheet 33 pages 1 year ago
Jameco
Datasheet 30 pages 8 years ago
Datasheet 30 pages 7 years ago
iiiC
Datasheet 30 pages 4 years ago
Sierra IC
Datasheet 23 pages 17 years ago
Allied Electronics
Datasheet 26 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LT1054CP
TEXAS LT1054CP
TEXAS INST LT1054CP
TEXAS INSTR LT1054CP
TEXAS INSTRUMENT LT1054CP
TEXAS INS LT1054CP
TEXAS INSTRUMENTS INC LT1054CP
TEX LT1054CP
TEXAS INSTRUMEN LT1054CP
TEXAS INSTRU LT1054CP
TI/NS LT1054CP
TEXINS LT1054CP
TEXAS INSTRUMENTS INCORPORATED LT1054CP
TEXASIN LT1054CP
Texas Instruments (TI) LT1054CP
TEAXS LT1054CP
TEXAS INTRUMENTS LT1054CP
TEXAS INSTRUM LT1054CP
TEXAS INSRUMENT LT1054CP
TEXAS IST LT1054CP
TI-PB LT1054CP
Texas Instruments Rfid Systems LT1054CP
TEXINST LT1054CP
TEXAS INSRUMENTS LT1054CP
TEXAS INTRUMENT LT1054CP
Texas Instr. LT1054CP
Texas Instruments Inc. LT1054CP

Search for other parts like LT1054 »