Analog Devices LT1026CS8#TRPBF

Charge Pump INV/STPUP -7V to -18V/7V to 18V 10mA 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current15 mA
Max Supply Voltage10 V
Min Input Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Outputs1
Operating Supply Current7 mA
Output Current10 mA
Output Voltage18 V
PackagingTape and Reel
Schedule B8542390000
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1026CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages20 years ago
Component Distributors Inc.
Datasheet8 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago

Alternate Parts

Price @ 1000
$ 4.18
$ 4.18
Stock
137,675
135,868
135,868
Authorized Distributors
3
10
10
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
15 mA
15 mA
15 mA
Switching Frequency
-
-
-
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-
7 V
7 V
Max Output Voltage
-
18 V
18 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1026CS8#TRPBF.

Descriptions

Descriptions of Analog Devices LT1026CS8#TRPBF provided by its distributors.

Charge Pump INV/STPUP -7V to -18V/7V to 18V 10mA 8-Pin SOIC N T/R
IC REG SWTCHD CAP INV 15MA 8SOIC
Dp-Charge Pump/General Purpose Voltage Converter
Switched Capacitor Converter, BIPolar, PDSO8
IC REG CHARGE PUMP INV DL 8SOIC
IC REG CHRG PUMP INV 15MA DL 8SO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1026CS8TRPBF

Technical Specifications

Physical
Case/PackageSOIC N
Number of Pins8
Technical
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current15 mA
Max Supply Voltage10 V
Min Input Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Outputs1
Operating Supply Current7 mA
Output Current10 mA
Output Voltage18 V
PackagingTape and Reel
Schedule B8542390000
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1026CS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages20 years ago
Component Distributors Inc.
Datasheet8 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements