Analog Devices LT1019CN8-2.5#PBF

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Cathode Current800 µA
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current10 mA
Max Output Voltage2.5 V
Min Input Voltage4 V
Min Operating Temperature0 °C
Nominal Supply Current650 µA
Number of Channels1
Output Current10 mA
Output Voltage2.5 V
PackagingBulk
Quiescent Current1.2 mA
Reference TypeFixed, Series, Shunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient20 ppm/°C
Tolerance0.2 %
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1019CN8-2.5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages19 years ago
Technical Drawing1 page12 years ago
Jameco
Datasheet13 pages15 years ago
element14
Datasheet12 pages19 years ago
iiiC
Datasheet12 pages19 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Alternate Parts

Price @ 1000
$ 6.74
$ 8.543
$ 8.543
Stock
96,904
76,592
76,592
Authorized Distributors
9
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
4 V
-
-
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
800 µA
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1019CN8-2.5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1019CN8-2.5#PBF provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin Plastic DIP N
LINEAR TECHNOLOGYLT1019CN8-2.5#PBFIC, SERIES/SHUNT V-REF, 2.5V, PDIP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1019CN8-2.5#PBF .
  • LT1019CN8-2.5PBF
  • LT1019CN825PBF

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Cathode Current800 µA
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current10 mA
Max Output Voltage2.5 V
Min Input Voltage4 V
Min Operating Temperature0 °C
Nominal Supply Current650 µA
Number of Channels1
Output Current10 mA
Output Voltage2.5 V
PackagingBulk
Quiescent Current1.2 mA
Reference TypeFixed, Series, Shunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient20 ppm/°C
Tolerance0.2 %
Dimensions
Height3.3 mm
Length10.16 mm
Width6.48 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1019CN8-2.5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet12 pages19 years ago
Technical Drawing1 page12 years ago
Jameco
Datasheet13 pages15 years ago
element14
Datasheet12 pages19 years ago
iiiC
Datasheet12 pages19 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements