Analog Devices LT1014ISW#PBF

Op Amp Quad Precision Amplifier ±22V/44V Automotive 16-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Bandwidth800 kHz
Common Mode Rejection Ratio97 dB
Dual Supply Voltage15 V
Input Bias Current50 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.4 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current350 µA
Operating Supply Voltage5 V
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain120 dB
Dimensions
Height2.238 mm
Length10.11 mm
Width10.643 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1014ISW#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages13 years ago
Technical Drawing1 page18 years ago
element14
Datasheet24 pages16 years ago
Datasheet26 pages13 years ago
Farnell
Datasheet26 pages7 years ago
Augswan
Datasheet1 page10 years ago
Nu Horizons
Datasheet24 pages16 years ago
iiiC
Datasheet26 pages13 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1014ISW#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1014ISW#PBF provided by its distributors.

Op Amp Quad Precision Amplifier ±22V/44V Automotive 16-Pin SOIC W Tube
Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:0.8MHz; Slew Rate:0.4V/µs; Supply Voltage Max:22V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1014 ISW#PBF
  • LT1014ISWPBF

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Bandwidth800 kHz
Common Mode Rejection Ratio97 dB
Dual Supply Voltage15 V
Input Bias Current50 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.4 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current350 µA
Operating Supply Voltage5 V
Output Current per Channel20 mA
Power Supply Rejection Ratio (PSRR)100 dB
Schedule B8542330000
Slew Rate0.4 V/µs
Voltage Gain120 dB
Dimensions
Height2.238 mm
Length10.11 mm
Width10.643 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1014ISW#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet26 pages13 years ago
Technical Drawing1 page18 years ago
element14
Datasheet24 pages16 years ago
Datasheet26 pages13 years ago
Farnell
Datasheet26 pages7 years ago
Augswan
Datasheet1 page10 years ago
Nu Horizons
Datasheet24 pages16 years ago
iiiC
Datasheet26 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements