Linear Technology LT1013CN8#PBF

Operational Amplifier [Linear Technology] LT1013CN8#PBF Operational Amplifier

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LT1013CN8#PBF 1,009 Buy Now »
USD
2.83 2.83 2.40 2.40 2.40
Digi-Key
LT1013CN8#PBF-ND 815 Buy Now »
USD
4.62 4.62 2.40 2.40 2.40
Chip One Stop Japan 2
C1S424500289626 1,009 Buy Now »
JPY
509.00 408.00 365.00 352.00 352.00
C1S424500289617 114 Buy Now »
JPY
437.00 394.00 278.00 278.00 278.00
Newark
57M0823 591 Buy Now »
USD
4.61 4.61 2.40 2.40 2.40
Farnell
9559280 37 Buy Now »
GBP
3.58 3.58 1.80 1.80 1.80
element14 APAC
9559280 25 Buy Now »
SGD
7.18 7.18 4.16 4.16 4.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S424500044236 43 Buy Now »
JPY
780.00 604.00 567.00 567.00 567.00
Ewing Components
LT1013CN8#PBF 7,013 Send RFQ »
Abacus Technologies
LT1013CN8#PBF 750 ··
Schukat
LT1013CN8PBF 275 Buy Now »
EUR
5.25 3.45 2.75 2.75 2.75
Distrelec
LT1013CN8#PBF 80 Buy Now »
EUR
5.18 4.73 4.28 4.28 4.28
TME
LT1013CN8 19 Buy Now »
USD
4.83 3.65 3.39 3.39 3.39
RS Components
5454812 398 Buy Now »
GBP
3.08 2.95 2.22 2.17 2.17
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LT1013CN8#PBF Contact ··
XS Micro
LT1013CN8#PBF Contact ··
SemiconductorPLUS
LT1013CN8#PBF Contact ··

Descriptions

2xOp-Amp Precis. 0,4V/us DIP8
Schukat
Operational amplifier; Channels:2; DIP8
TME
LT1013 - Dual Precision Op Amp
Linear Technology
IC OPAMP GP 8DIP
Digi-Key
OP Amp Dual GP }22V/44V 8-Pin PDIP N
Chip One Stop Global
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Slew Rate:0.4V/µs; Supply Voltage Max:44V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:0.8MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
OP Amp Dual GP }22V/44V 8-Pin PDIP N
Chip One Stop Japan
Operational Amplifier [Linear Technology] LT1013CN8#PBF Operational Amplifier
Distrelec
OP AMP, DUAL PRECISION, 1013, DIP8; No. of Amplifiers:2; Op Amp Type:Precision; Slew Rate:0.4; Voltage, Supply Max:22V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Base Number:1013; Device Marking:LT1013CN8; IC Generic Number:1013; Logic Function Number:1013; Operational Amplifier Features:Precision; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:0.3mV; Voltage, Supply +Nom:15V
Farnell
OP AMP, DUAL PRECISION, 1013, DIP8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.4V/µs; Supply Voltage Range:± 2V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Precision; Base Number:1013; Device Marking:LT1013CN8; IC Generic Number:1013; IC Temperature Range:Commercial; Input Offset Voltage Max:0.3mV; Logic Function Number:1013; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Precision; Package / Case:DIP; Slew Rate:0.4V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:22V; Termination Type:Through Hole
element14 APAC

Technical Specifications

Number of Circuits 2
Number of Channels 2
REACH SVHC Compliance No SVHC
Number of Pins 8
Lead-Free Status Lead Free
Bandwidth 800 kHz
Slew Rate 400 mV/μs
Supply Voltage (DC) 15 V
Packaging Tube
Case / Package / Footprint PDIP
RoHS Compliant
Mounting Type Through Hole

Documents

Arrow
Datasheet 26 pages 6 years ago
Linear Technology
Technical Drawing 1 page 5 years ago
Nu Horizons
Datasheet 24 pages 9 years ago
Datasheet 26 pages 6 years ago
element14
Datasheet 24 pages 9 years ago
Farnell
Datasheet 20 pages 14 years ago
Datasheet 16 pages 9 years ago

Images

Alternate Names

LINEAR TECH LT1013CN8#PBF
LINEAR LT1013CN8#PBF
LTC LT1013CN8#PBF
L/T LT1013CN8#PBF
LIN LT1013CN8#PBF
LINEAR TEC LT1013CN8#PBF
LINEAR TECHNOLOGY CORP LT1013CN8#PBF
LINEAR TECHNOLOGIES LT1013CN8#PBF
LINE LT1013CN8#PBF
LTNEAR LT1013CN8#PBF
LINEA LT1013CN8#PBF
LIN TECH LT1013CN8#PBF
LINEAR TECHNOLOGY CORPORATION LT1013CN8#PBF
LINEAR TECHN LT1013CN8#PBF
LINEAR INTEGRATED SYSTEMS LT1013CN8#PBF
LINEAR TECHNOLO LT1013CN8#PBF
PBF LT1013CN8#PBF
LNRTEC LT1013CN8#PBF
LINR LT1013CN8#PBF
LTI LT1013CN8#PBF
LNRTECH LT1013CN8#PBF
LT-ZY LT1013CN8#PBF
LT-ACR LT1013CN8#PBF
LT-TE LT1013CN8#PBF
LTC ELECT LT1013CN8#PBF

Search for other parts like LT1013 »