Analog Devices / Linear Technology LT1012AIS8#TR

LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio114 dB
Input Bias Current25 pA
Input Offset Voltage (Vos)8 µV
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product1 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current380 µA
Power Supply Rejection Ratio (PSRR)114 dB
Slew Rate0.2 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1012AIS8#TR.

Upverter
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago

Alternate Parts

Price @ 1000
$ 7.75
$ 7.75
Stock
1
153,096
153,096
Authorized Distributors
0
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
8 µV
8 µV
8 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
380 µA
380 µA
380 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1012AIS8#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LT1012AIS8#TR provided by its distributors.

LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp
IC OPAMP GP 8SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio114 dB
Input Bias Current25 pA
Input Offset Voltage (Vos)8 µV
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product1 MHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current380 µA
Power Supply Rejection Ratio (PSRR)114 dB
Slew Rate0.2 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1012AIS8#TR.

Upverter
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet20 pages20 years ago
iiiC
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant