Analog Devices LT1012AIS8#PBF

Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio114 dB
Input Bias Current100 pA
Input Offset Voltage (Vos)8 µV
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product1 MHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current380 µA
Power Supply Rejection Ratio (PSRR)114 dB
Schedule B8542330000
Slew Rate0.2 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1012AIS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages20 years ago
Component Distributors Inc.
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages20 years ago

Inventory History

3 month trend:
-4.39%

Alternate Parts

Price @ 1000
$ 7.75
$ 7.025
$ 7.025
Stock
148,899
88,550
88,550
Authorized Distributors
8
8
8
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
8 µV
8 µV
8 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
380 µA
380 µA
380 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1012AIS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1012AIS8#PBF provided by its distributors.

Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, PRECISION, 0.2V/µs, SOIC-8
Picoamp Input Current, Microvolt Offset, Low Noise Op Amp
OP AMP, +/-14V, PICO AMP, 8SOIC; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.2V/µs; Supply Voltage Range:± 1.2V to ± 20V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1012AIS8#PBF.
  • LT1012AIS8PBF

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Common Mode Rejection Ratio114 dB
Input Bias Current100 pA
Input Offset Voltage (Vos)8 µV
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Supply Voltage40 V
Min Dual Supply Voltage1.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Gain Bandwidth Product1 MHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current380 µA
Power Supply Rejection Ratio (PSRR)114 dB
Schedule B8542330000
Slew Rate0.2 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1012AIS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages20 years ago
Component Distributors Inc.
Datasheet20 pages20 years ago
Linear Technology
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements