Linear Technology LT1011CS8#PBF

Comparator; universal; 250ns; -18÷18V; Channels:1; SMD; SO8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LT1011CS8#PBF 1,959 Buy Now »
USD
2.00 2.00 1.70 1.70 1.70
Digi-Key
LT1011CS8#PBF-ND 530 Buy Now »
USD
3.22 3.22 1.70 1.70 1.70
Chip One Stop Japan 2
C1S424500061729 117 Buy Now »
JPY
376.00 255.00 223.00 223.00 223.00
C1S424500292453 1,959 Buy Now »
JPY
440.00 423.00 300.00 254.00 254.00
Newark
57M0787 362 Buy Now »
USD
3.23 3.23 1.70 1.70 1.70
Farnell
1663328 468 Buy Now »
GBP
2.84 2.84 1.28 1.28 1.28
element14 APAC
1663328 151 Buy Now »
SGD
5.01 5.01 2.94 2.94 2.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LT1011CS8#PBF 4 Buy Now »
USD
3.60 2.40 2.40 2.40 2.40
STLAA.com
LT1011CS8#PBF 2,760 ··
Abacus Technologies
LT1011CS8#PBF 2,941 ··
Ewing Components
LT1011CS8#PBF 7,730 Send RFQ »
TME
LT1011CS8PBF 24 Buy Now »
USD
3.30 2.71 2.42 2.42 2.42
RS Components
7798921 94 Buy Now »
GBP
1.60 1.50 1.50 1.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LT1011CS8#PBF Contact ··
Chip 1 Exchange
LT1011CS8#PBF Contact ··
XS Micro
LT1011CS8#PBF Contact ··
SemiconductorPLUS
LT1011CS8#PBF Contact ··
TransparentC
LT1011CS8#PBF Contact ··

Descriptions

Comparator Single }15V/30V 8-Pin SOIC N
Chip One Stop Japan
COMPARATOR, 5V, 8SOIC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:150ns; Output Type:Open Collector; Current, Supply:3.2mA; Voltage, Supply Min:3V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:1011
Farnell
IC VOLTAGE COMPARATOR 5V 8-SOIC
Digi-Key
Voltage Comparator 50mA 30V SOIC8
RS Components
IC, COMPARATOR, 5V, 8SOIC; Comparator Type:General Purpose; No. of Comparators:1; Response Time:150ns; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Supply Current:3.2mA; Supply Voltage Range:3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1011; No. of Comparators:1; Output Type:Open Collector; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
Comparator; universal; 250ns; -18÷18V; Channels:1; SMD; SO8
TME
Micropower Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Response Time:150ns; Supply Current:3.2mA; Supply Voltage Min:3V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:SOIC; No. of Pins:8 ;RoHS Compliant: Yes
Newark
LT1011/LT1011A - Voltage Comparator
Linear Technology

Technical Specifications

Number of Pins 8
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Quiescent Current 3.2 mA
Case / Package / Footprint SO
Supply Current 3.2 mA
Mounting Type Surface Mount
RoHS Compliant

Documents

Factory Futures
Datasheet 20 pages 3 years ago
Linear Technology
Technical Drawing 1 page 4 years ago
Nu Horizons
Datasheet 16 pages 8 years ago
Farnell
Datasheet 16 pages 9 years ago
Datasheet 20 pages 14 years ago

Images

Alternate Names

LINEAR TECH LT1011CS8#PBF
LINEAR LT1011CS8#PBF
LTC LT1011CS8#PBF
L/T LT1011CS8#PBF
LIN LT1011CS8#PBF
LINEAR TEC LT1011CS8#PBF
LINEAR TECHNOLOGY CORP LT1011CS8#PBF
LINEAR TECHNOLOGIES LT1011CS8#PBF
LINE LT1011CS8#PBF
LTNEAR LT1011CS8#PBF
LINEA LT1011CS8#PBF
LIN TECH LT1011CS8#PBF
LINEAR TECHNOLOGY CORPORATION LT1011CS8#PBF
LINEAR TECHN LT1011CS8#PBF
LINEAR INTEGRATED SYSTEMS LT1011CS8#PBF
LINEAR TECHNOLO LT1011CS8#PBF
PBF LT1011CS8#PBF
LNRTEC LT1011CS8#PBF
LINR LT1011CS8#PBF
LTI LT1011CS8#PBF
LNRTECH LT1011CS8#PBF
LT-ZY LT1011CS8#PBF
LT-ACR LT1011CS8#PBF
LT-TE LT1011CS8#PBF
LTC ELECT LT1011CS8#PBF

Search for other parts like LT1011 »