Analog Devices / Linear Technology LT1011ACN8

Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDIP8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Number of Pins8
Technical
Common Mode Rejection Ratio115 dB
Input Bias Current25 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Current4 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Channels1
Number of Elements1
Output Current50 mA
Quiescent Current4 mA
Response Time150 ns
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1011ACN8.

Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet16 pages16 years ago
Jameco
Datasheet17 pages16 years ago

Alternate Parts

Price @ 1000
$ 5.014
$ 5.014
Stock
23,903
80,185
80,185
Authorized Distributors
0
5
5
Case/Package
N
N
N
Number of Pins
8
8
8
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Propagation Delay
-
150 ns
150 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1011ACN8.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LT1011ACN8 provided by its distributors.

Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDIP8
Comparator Single ±15V/30V 8-Pin PDIP N
IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageN
Number of Pins8
Technical
Common Mode Rejection Ratio115 dB
Input Bias Current25 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Current4 mA
Max Supply Voltage36 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Channels1
Number of Elements1
Output Current50 mA
Quiescent Current4 mA
Response Time150 ns
Schedule B8542390000
TypeGeneral Purpose
Voltage Gain113.98 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1011ACN8.

Linear Technology
Datasheet20 pages10 years ago
Technical Drawing1 page12 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet16 pages16 years ago
Jameco
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago