Texas Instruments LT1004IPWE4-2-5

Micropower Integrated Precision Voltage Reference 8-TSSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight39.008944 mg
Technical
Cathode Current20 µA
Max Operating Temperature85 °C
Max Output Current20 mA
Min Operating Temperature-40 °C
Number of Channels1
Output Current20 mA
Output Voltage2.5 V
Reference TypeShunt
Temperature Coefficient20 ppm/°C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1004IPWE4-2-5.

Mouser
Datasheet23 pages16 years ago
Texas Instruments
Datasheet26 pages12 years ago
Datasheet63 pages16 years ago
Upverter
Datasheet24 pages6 years ago
DigiKey
Datasheet23 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.406
$ 0.406
Stock
380
118,056
118,056
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
-
2.5 V
2.5 V
Tolerance
-
0.8 %
0.8 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LT1004IPWE4-2-5.

Descriptions

Descriptions of Texas Instruments LT1004IPWE4-2-5 provided by its distributors.

Micropower Integrated Precision Voltage Reference 8-TSSOP -40 to 85
V-Ref Precision 2.5V 20mA 8-Pin TSSOP Tube
Voltage Reference; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:2.5V; Temperature Coefficient:±20ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight39.008944 mg
Technical
Cathode Current20 µA
Max Operating Temperature85 °C
Max Output Current20 mA
Min Operating Temperature-40 °C
Number of Channels1
Output Current20 mA
Output Voltage2.5 V
Reference TypeShunt
Temperature Coefficient20 ppm/°C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1004IPWE4-2-5.

Mouser
Datasheet23 pages16 years ago
Texas Instruments
Datasheet26 pages12 years ago
Datasheet63 pages16 years ago
Upverter
Datasheet24 pages6 years ago
DigiKey
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago