Analog Devices / Linear Technology LT1001MJ8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LT1001MJ8Yes
>1wk
LT1001MJ8ContactSend RFQ
>1wk
LT1001MJ8Contact
>1wk

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product800 kHz
Input Offset Voltage (Vos)60 µV
Max Dual Supply Voltage22 V
Max Operating Temperature150 °C
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Number of Elements1
Power Supply Rejection Ratio (PSRR)106 dB
Slew Rate0.25 V/µs
Voltage Gain118.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1001MJ8.

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT1001MJ8.

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio110 dB
Gain Bandwidth Product800 kHz
Input Offset Voltage (Vos)60 µV
Max Dual Supply Voltage22 V
Max Operating Temperature150 °C
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Number of Elements1
Power Supply Rejection Ratio (PSRR)106 dB
Slew Rate0.25 V/µs
Voltage Gain118.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1001MJ8.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago