Carling Technologies LT-1514-630-024

Switch; Toggle; Illuminated Actuator ; LT Series | Carling Technologies LT-1514-630-024
Datasheet

Technical Specifications

Physical
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating15 A
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature0 °C
PackagingBulk
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length18.16 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies LT-1514-630-024.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages8 years ago
Carling
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies LT-1514-630-024.

Related Parts

Descriptions

Descriptions of Carling Technologies LT-1514-630-024 provided by its distributors.

Switch;Toggle;Illuminated Actuator ;LT Series | Carling Technologies LT-1514-630-024
Switch Toggle ON None OFF SPST Lighted Toggle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
SWITCH TOGGLE SPST 15A 125V

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Technical Specifications

Physical
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating15 A
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature0 °C
PackagingBulk
Switch FunctionOn-Off
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length18.16 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies LT-1514-630-024.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages8 years ago
Carling
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant