Osram Opto LT M673-P2R1-25-Z

LED Uni-Color True Green 527nm Automotive 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength532 nm
Forward Current10 mA
Forward Voltage3 V
Illumination ColorGreen
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Flux300 mlm
Luminous Intensity98 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape and Reel
Schedule B8541402000
Test Current10 mA
Viewing Angle120 °
Dimensions
Height1.4 mm
Length2.2 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LT M673-P2R1-25-Z.

_legacy Avnet
Datasheet16 pages11 years ago
Factory Futures
Datasheet18 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LT M673-P2R1-25-Z.

Related Parts

Descriptions

Descriptions of Osram Opto LT M673-P2R1-25-Z provided by its distributors.

LED Uni-Color True Green 527nm Automotive 2-Pin SMD T/R
DIO LED GN LT-M673-P2R1-24 SMD 23 15 14
MINI-TOPLED TRUE GREEN 56 mcd
TOPLED MINI TR GRN SMT
LED GREEN CLEAR SMD

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A1964
  • Q65110-A1964
  • Q65110A1964

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorColorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength532 nm
Forward Current10 mA
Forward Voltage3 V
Illumination ColorGreen
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyClear
Luminous Flux300 mlm
Luminous Intensity98 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape and Reel
Schedule B8541402000
Test Current10 mA
Viewing Angle120 °
Dimensions
Height1.4 mm
Length2.2 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LT M673-P2R1-25-Z.

_legacy Avnet
Datasheet16 pages11 years ago
Factory Futures
Datasheet18 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant