Honeywell LSXA7L-1A

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 10A 24VDC Rotary Conduit
In Stock

Price and Stock

Technical Specifications

Physical
Housing MaterialAluminium
MountChassis Mount
Technical
Current Rating10 A
Max Operating Temperature121 °C
Min Operating Temperature-12 °C
Operating Force450 mN
PackagingBulk
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell LSXA7L-1A.

Sager Electronics
Datasheet23 pages8 years ago
Datasheet21 pages10 years ago
Honeywell
Instruction Sheet7 pages12 years ago
Electro Sonic
Datasheet26 pages5 years ago
Master Electronics
Datasheet25 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet31 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell LSXA7L-1A.

Related Parts

Descriptions

Descriptions of Honeywell LSXA7L-1A provided by its distributors.

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 10A 24VDC Rotary Conduit
ExplosionProof Limit Switches LSX Non Plugin: Side Rotary; 2NC 2NO DPDT Snap Act
SWITCH SNAP ACTION DPDT 10A 120V
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
MICRO SWITCH LSX Series Explosion-Proof Limit Switches (Non Plug-in), Side Rotary, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit, Lever Included MICRO SWITCH LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. Mounting hole location and tracking is the same as the long established MICRO SWITCH ™ ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX. Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can be selected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials. The MICRO SWITCH LSX withstands pressure of an internal explosion and cools the exploding gases below the kindling temperature of the explosive atmosphere. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSXA7L1A

Technical Specifications

Physical
Housing MaterialAluminium
MountChassis Mount
Technical
Current Rating10 A
Max Operating Temperature121 °C
Min Operating Temperature-12 °C
Operating Force450 mN
PackagingBulk
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)115 V

Documents

Download datasheets and manufacturer documentation for Honeywell LSXA7L-1A.

Sager Electronics
Datasheet23 pages8 years ago
Datasheet21 pages10 years ago
Honeywell
Instruction Sheet7 pages12 years ago
Electro Sonic
Datasheet26 pages5 years ago
Master Electronics
Datasheet25 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet31 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago