SRC Devices LSV-5-01-B

Liquid Level Switch; Body Material: PPS; Port Style: NPT; Port Size: 1/8"-; Contact Rating: 10VA; Leaded Process...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LSV-5-01-B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Switching Current500 mA

Documents

Download datasheets and manufacturer documentation for SRC Devices LSV-5-01-B.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Newark
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for SRC Devices LSV-5-01-B.

Descriptions

Descriptions of SRC Devices LSV-5-01-B provided by its distributors.

Liquid Level Switch; Body Material:PPS; Port Style:NPT; Port Size:1/8"-; Contact Rating:10VA; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Temp. Min:-20 C; Switching Current Max:0.5A; Housing Material:PPS RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSV-5-01-B.

Technical Specifications

Technical
Switching Current500 mA

Documents

Download datasheets and manufacturer documentation for SRC Devices LSV-5-01-B.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Newark
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free