Idec LSTD-6W

; LED Color:White; Forward Current:17mA; Forward Voltage:6V; Operating Temperature Range:-25°C to +60°C

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78040098552 0 ··
USD
8.65 8.65 8.65 8.65 8.65
Newark
84C6117 14 Buy Now »
USD
8.99 8.09 7.26 7.26 7.26
Galco
LSTD-6W 88 Buy Now »
USD
5.19 5.19 5.19 5.19 5.19
Allied Electronics
70174778 83 Buy Now »
USD
6.65 6.65 5.77 5.77 5.77
Onlinecomponents.com
LSTD6W 18 Buy Now »
USD
5.88 5.88 5.04 4.52 4.52
Master Electronics
LSTD6W 15 ··
USD
5.88 5.88 5.04 4.52 4.52
Sager Electronics
LSTD-6W 0 ··
USD
6.29 6.29 5.55 5.38 5.38
Crescent Electric Supply Co
286051 Yes ··
USD
5.01 5.01 5.01 5.01 5.01
Switches Unlimited
LSTD-6W Yes ··
USD
7.60 7.60 7.60 7.60 7.60
Ralph's Elec.
LSTD-6W 8 Buy Now »
Control Design Supply
LSTD-6W 0 ··
Farnell
1566563 14 Buy Now »
GBP
9.23 8.31 7.45 7.45 7.45
element14 APAC
1566563 14 Buy Now »
SGD
11.35 11.35 9.95 9.38 9.38
Electro Sonic
LSTD6W 18 Buy Now »
USD
6.23 6.23 5.34 4.79 4.79
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
IDEC-LSTD-6W 100 Buy Now »
USD
6.89 6.85 5.18 5.18 5.18
4 Star Electronics
LSTD-6W 14 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
LSTD-6W Contact ··
XS Micro
LSTD-6W Contact ··

Descriptions

Lamp; LED; White; 6 VAC/DC; 17 mA; Screw Terminal; IP65
Allied Electronics
LSTD-1A 12V AC/DC LED
Relay Specialties
LED, WHT, 6VAC/DC
Galco
; LED Color:White; Forward Current:17mA; Forward Voltage:6V; Operating Temperature Range:-25°C to +60°C
Newark
"Idec LSTD-6W Combination Display Light White,"
Crescent Electric Supply Co
COMBINATION DISPLAY LIGHTS
Farnell
COMBINATION DISPLAY LIGHTS; For Use With; COMBINATION DISPLAY LIGHTS; For Use With:Idec AP6S Series Miniature Pilot Lights; Forward Current If:17mA; Forward Voltage:6V; LED Color:White; Operating Temperature Range:-25°C to +60°C
element14 APAC
Light Unit Replacement Lamp White LED
Carlton-Bates
Switch Access Push Button Switch LED
Sager Electronics
COMBINATION DISPLAY LIGHTS;For Use With:AP6S Series Miniature Pilot Lights; Forward Voltage:6V; LED Color:White; Operating Temperature Range:-25
TodayComponents

Technical Specifications

Forward Voltage 6 V
RoHS Compliant

Documents

element14
Datasheet 12 pages 9 years ago
Onlinecomponents.com
Datasheet 41 pages 2 years ago
Datasheet 41 pages 4 years ago
Datasheet 41 pages 8 years ago
Datasheet 40 pages 11 years ago
Datasheet 41 pages 8 years ago
Datasheet 41 pages 8 years ago
Allied Electronics
Datasheet 22 pages 10 years ago
Datasheet 1 page 2 years ago
Switches Unlimited
Datasheet 41 pages 8 years ago

Images

Alternate Names

IDEC CORPORATION LSTD-6W
IDC LSTD-6W
IDEC CORP LSTD-6W

Search for other parts like LSTD-6 »