Idec LSTD-2R

LED, Red, 24 VAC/VDC, 160 mA, 5 V (Min.), 635 nm (Typ.) | IDEC Corporation LSTD-2R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
Technical
Current Rating160 mA
Forward Current11 mA
Forward Voltage24 V
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Resistance-2 Ω
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Idec LSTD-2R.

Sager Electronics
Datasheet62 pages11 years ago
Farnell
Datasheet18 pages18 years ago
Electro Sonic
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Newark
Datasheet20 pages20 years ago

Inventory History

3 month trend:
+62.99%

Engineering Resources

View Evaluation kits and Reference designs for Idec LSTD-2R.

Related Parts

Descriptions

Descriptions of Idec LSTD-2R provided by its distributors.

LED, Red, 24 VAC/VDC, 160 mA, 5 V (Min.), 635 nm (Typ.) | IDEC Corporation LSTD-2R
Light Unit Replacement Lamp Red LED 24V AC/DC 11mA
Switch Access Push Button Switch LED
CONFIG SWITCH LAMP LED RED 24V
LAMP, LED REPLACEMENT, RED LED Color:Red; Supply Voltage:24V; Forward Voltage:24V; Operating Temperature Range:-25
LED Lamp, BA9S, Red, 24V, IDEC HW Series
IDEC LED Module; 24VAC/DC; Red
LSTD-2R - IDEC 24V LED BULB, RED
Led Bulb, Red; For Use With:Hw Series Pilot Light Devices; Product Range:-; Colour:Red; Current Rating:11Ma; Forward Current If:11Ma; Forward Voltage:24V; Led Color:Red; Operating Temperature Max:50°C; Operating Temperature Min:-25°Crohs Compliant: Yes |Idec LSTD-2R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSTD-2R..
  • LSTD2R

Technical Specifications

Physical
ColorRed
Lens ColorRed
Technical
Current Rating160 mA
Forward Current11 mA
Forward Voltage24 V
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Resistance-2 Ω
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Idec LSTD-2R.

Sager Electronics
Datasheet62 pages11 years ago
Farnell
Datasheet18 pages18 years ago
Electro Sonic
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Newark
Datasheet20 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant