Idec LSTD-2G

Switch Access LED Push Button Switch/Selector Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
Technical
Current Rating11 mA
Forward Current11 mA
Forward Voltage24 V
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Idec LSTD-2G.

Master Electronics
Datasheet62 pages11 years ago
Farnell
Datasheet18 pages18 years ago
Switches Unlimited
Datasheet41 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages18 years ago
Newark
Datasheet20 pages20 years ago

Inventory History

3 month trend:
-6.36%

Engineering Resources

View Evaluation kits and Reference designs for Idec LSTD-2G.

Descriptions

Descriptions of Idec LSTD-2G provided by its distributors.

Switch Access LED Push Button Switch/Selector Switch
LAMP, LED REPLACEMENT, GREEN LED Color:Green Supply Voltage:24V Current Rating:11mA Forward Voltage:24V Operating Temperature Range:-25
Led Bulb, Green; For Use With:Hw Series Pilot Light Devices; Product Range:-; Colour:Green; Current Rating:11Ma; Forward Current If:11Ma; Forward Voltage:24V; Led Color:Green; Operating Temperature Max:50°C; Supply Voltage:24V Rohs Compliant: Yes |Idec LSTD-2G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSTD-2G..
  • LSTD2G

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
Technical
Current Rating11 mA
Forward Current11 mA
Forward Voltage24 V
Max Operating Temperature50 °C
Min Operating Temperature-25 °C
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Idec LSTD-2G.

Master Electronics
Datasheet62 pages11 years ago
Farnell
Datasheet18 pages18 years ago
Switches Unlimited
Datasheet41 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages18 years ago
Newark
Datasheet20 pages20 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant